• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NC1432 Torpedo fuse holder inset 10 pc(s)

1/2
Image similar
Product type
Torpedo fuse holder inset
RoHS-compliant
Yes
Content
10 pc(s)
Duty class
aR
Length
51 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.00 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torpedo fuse holder inset

RoHS-compliant

Yes

Content

10 pc(s)

Duty class

aR

Length

51 mm

32 A

14x51 mm

AC

32 A

690 V

Other

aR (accompanied semiconductor protection)

100 kA

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870360 Siemens 3NC1432 Torpedo fuse holder inset 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2870360 Siemens 3NC1432 Torpedo fuse holder inset 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)