• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NC1491 Switch disconnector fuse 1-pin 50 A 690 V AC 6 pc(s)

Image similar
Product type
Switch disconnector fuse
Number of pins
1
Release characteristics
Very quick acting -FF-
Nominal current - rounded value
50 A
Type
Screw connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 5 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 45.83 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Front mountingFuse insert size: 14x51 mmCross-section/multi-wire connection: 1.5 mm² - 35 mm²
Type

Screw connector

Product type

Switch disconnector fuse

Number of pins

1

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Dim

(W x H x D) 27 x 69 x 95.5 mm

Content

6 pc(s)

Nominal current

50 A

Nominal current - rounded value

50 A

Nominal voltage

690 V AC

Width

27 mm

Height

69 mm

Depth

95.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2813027 Siemens 3NC1491 Switch disconnector fuse 1-pin 50 A 690 V AC 6 pc(s)

User & Safety Instructions

User & Safety Instructions 2813027 Siemens 3NC1491 Switch disconnector fuse 1-pin 50 A 690 V AC 6 pc(s)

Description

SITOR backup switches 14x 51, up to 50A, 690V AC semiconductor fuses SITOR 3NE, 3NC protect power semiconductors from the effects of a short circuit. The SITOR fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. The application area also includes frequency converters with fuses in the input and in the DC-DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses feature: 1. Super-quick cut-off characteristics as compared to the conventional NH-fuses. 2. Power semiconductors are also protected safely in case of a short circuit. 3. The Siemens quality standard ensures very good characteristics. 4. SITOR cylinder fuses are approved in accordance with IEC and UL and, for the most part, CCC and can therefore be used worldwide. 5. Partially suitable for installation in NH fuse bases, in NH fuse switch disconnectors and switch disconnectors with fuses.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)