• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NC32441U Fuse holder inset 500 V 3 pc(s)

Image similar
Product type
Fuse holder inset
Release characteristics
Very quick acting -FF-
RoHS-compliant
Yes
Content
3 pc(s)
Duty class
aR
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 261.67 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Content

3 pc(s)

Duty class

aR

Nominal voltage

500 V

AC/DC

1400 A

500 V

0.12 A

aR (accompanied semiconductor protection)

Top fuse status indicator

500

440

200

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746306 Siemens 3NC32441U Fuse holder inset 500 V 3 pc(s)

User & Safety Instructions

User & Safety Instructions 1746306 Siemens 3NC32441U Fuse holder inset 500 V 3 pc(s)

Description

SITOR cylindrical fuse link, 22x127 mm, 40 A, gR, Un AC: 1500 V, Un DC: 1000 V

More interesting products

(*All information is plus legal VAT)