• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NE53240MK06 Fuse holder inset Suitable for PV fuse Fuse size = 2 160 A 1500 V 1 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
2
Nominal current - rounded value
160 A
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Fuse size

2

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

160 A

Nominal current - rounded value

160 A

Duty class

aR

Nominal voltage

1500 V

Suitable for

PV fuse

AC/DC

160 A

1500 V

30 A

aR (accompanied semiconductor protection)

None

1500

1000

54

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704621 Siemens 3NE53240MK06 Fuse holder inset Suitable for PV fuse Fuse size = 2 160 A 1500 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704621 Siemens 3NE53240MK06 Fuse holder inset Suitable for PV fuse Fuse size = 2 160 A 1500 V 1 pc(s)

Description

Power contactor, AC-3 9 A, 4 kW / 400 V 2 NO + 2 NC, 24 V DC 3-pole, Size S00 Spring-type terminal connected to varistor

More interesting products

(*All information is plus legal VAT)