• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NE96341C Fuse holder inset Suitable for PV fuse Fuse size = 3 500 A 2500 V 1 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
3
Nominal current - rounded value
500 A
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,005.00 / piece)
€ 1,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Fuse size

3

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

500 A

Nominal current - rounded value

500 A

Switch-off capacity

100 kA

Duty class

aR

Size

3

Nominal voltage

2500 V

Suitable for

PV fuse

AC/DC

500 A

2500 V

100 A

aR (accompanied semiconductor protection)

Top fuse status indicator

2500

1500

235

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704688 Siemens 3NE96341C Fuse holder inset Suitable for PV fuse Fuse size = 3 500 A 2500 V 1 pc(s)

Datasheet 1704688 Siemens 3NE96341C Fuse holder inset Suitable for PV fuse Fuse size = 3 500 A 2500 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704688 Siemens 3NE96341C Fuse holder inset Suitable for PV fuse Fuse size = 3 500 A 2500 V 1 pc(s)

Description

SIRIUS Compact load feeder Reversing starter 690 V 110...240 V AC/DC 50...60 Hz 0.32...1.25 A IP20 Connection main circuit: Spring-type terminal Connection control circuit: Spring-type terminal

More interesting products

(*All information is plus legal VAT)