• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NG1102 NH fuse disconnector Suitable for Fuse size 000 - 4 Fuse size = 0 160 A 1 pc(s)

Image similar
Product type
NH fuse disconnector
Fuse size
0
Nominal current - rounded value
160 A
RoHS-compliant
Yes
Dim
(W x H x D) 20.5 x 125 x 48 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

NH fuse disconnector

Fuse size

0

RoHS-compliant

Yes

Dim

(W x H x D) 20.5 x 125 x 48 mm

Content

1 pc(s)

Nominal current

160 A

Nominal current - rounded value

160 A

Suitable for

Fuse size 000 - 4

Width

20.5 mm

Height

125 mm

Depth

48 mm

160 A

NH0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751261 Siemens 3NG1102 NH fuse disconnector Suitable for Fuse size 000 - 4 Fuse size = 0 160 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1751261 Siemens 3NG1102 NH fuse disconnector Suitable for Fuse size 000 - 4 Fuse size = 0 160 A 1 pc(s)

Description

LV HRC fuse base Sz. 3, 1-pole 630 A 690 V (1000 V) Double busbar terminal

More interesting products

(*All information is plus legal VAT)