• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NH5023 Fuse holder 315 A 690 V 1 pc(s)

Image similar
Product type
Fuse holder
Number of pins
1
Nominal current - rounded value
315 A
RoHS-compliant
Yes
Dim
(W x H) 36 mm x 111.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 41.99
-43 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder

Number of pins

1

RoHS-compliant

Yes

Dim

(W x H) 36 mm x 111.7 mm

Content

1 pc(s)

Nominal current

315 A

Nominal current - rounded value

315 A

Nominal voltage

690 V

Width

36 mm

Height

111.7 mm

TRUE

315 A

1

Other

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704692 Siemens 3NH5023 Fuse holder 315 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704692 Siemens 3NH5023 Fuse holder 315 A 690 V 1 pc(s)

Description

SITOR fuse link, with slotted blade contacts, NH1, In: 400 A, aR, Un AC: 690 V, Un DC: 440 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors. Key features of the Siemens SITOR fuses: 1. Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses. 2. Power semiconductors are also reliably protected in the event of a short-circuit. 3. The Siemens quality standard ensures very good characteristic curve accuracy. 4. SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide. 5. In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)