• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ69004GA00 Fitting material 1 pc(s)

Image similar
Product type
Fitting material
RoHS-compliant
Yes
Content
1 pc(s)
Type of accessory/spare part
Other
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For size NH 00, NH1, NH2, NH3,
Product type

Fitting material

RoHS-compliant

Yes

Content

1 pc(s)

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704500 Siemens 3NJ69004GA00 Fitting material 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704500 Siemens 3NJ69004GA00 Fitting material 1 pc(s)

Description

bridge for stud term. M8 3 poles

More interesting products

(*All information is plus legal VAT)