• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ69004HD12 Ammeter 100 A 1 pc(s)

Image similar
Product type
Ammeter
Number of pins
4
Nominal current - rounded value
100 A
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ammeter, bi-metal, 100 A/1A, 1VA
Product type

Ammeter

Number of pins

4

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

100 A

Nominal current - rounded value

100 A

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1744049 Siemens 3NJ69004HD12 Ammeter 100 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1744049 Siemens 3NJ69004HD12 Ammeter 100 A 1 pc(s)

Description

DELTA miro aluminum Frame 3-fold Authentic material aluminum natural Dimensions 232x 90 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)