• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ69004HE12 Ammeter 150 A 1 pc(s)

Image similar
Product type
Ammeter
Nominal current - rounded value
150 A
RoHS-compliant
Yes
Content
1 pc(s)
Nominal current
150 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ammeter, bi-metal, 150 A/1A, 1VA
Product type

Ammeter

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

150 A

Nominal current - rounded value

150 A

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704503 Siemens 3NJ69004HE12 Ammeter 150 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704503 Siemens 3NJ69004HE12 Ammeter 150 A 1 pc(s)

Description

accessory for Switch disconnector with fuses In-line design, pluggable Ammeter, Bimetal 500/5 A, Cl. 1, 1 VA 1, 2-fold overload Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)