• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ69004HF22 Ammeter 200 A 1 pc(s)

Product type
Ammeter
Nominal current - rounded value
200 A
RoHS-compliant
Yes
Content
1 pc(s)
Nominal current
200 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ammeter, bi-metal, 200 A/5 A, 1 VA
Product type

Ammeter

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

200 A

Nominal current - rounded value

200 A

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1698903 Siemens 3NJ69004HF22 Ammeter 200 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698903 Siemens 3NJ69004HF22 Ammeter 200 A 1 pc(s)

Description

ASIsafe compact module K45F LS Type 4 (light sensor) for testing semiconductor output Sensor supply from AS-i Maximum current carrying capacity 200 mA Mounting plate 3RK1901-2EA00 or 3RK1901-2DA00 must be ordered separately

More interesting products

(*All information is plus legal VAT)