• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ69004HH21 Ammeter 300 A 1 pc(s)

Image similar
Product type
Ammeter
Nominal current - rounded value
300 A
RoHS-compliant
Yes
Content
1 pc(s)
Nominal current
300 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ammeter, moving iron, 300 A/5 A, 0.6 VA
Product type

Ammeter

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

300 A

Nominal current - rounded value

300 A

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1744338 Siemens 3NJ69004HH21 Ammeter 300 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1744338 Siemens 3NJ69004HH21 Ammeter 300 A 1 pc(s)

Description

Semiconductor relay, 3-phase 3RF2 55 A / 40 °C 48-600 V / 110 V AC 3-phase controlled screw terminal Blocking voltage 1200 V

More interesting products

(*All information is plus legal VAT)