• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ69004HK11 Ammeter 500 A 1 pc(s)

Image similar
Product type
Ammeter
Nominal current - rounded value
500 A
RoHS-compliant
Yes
Content
1 pc(s)
Nominal current
500 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ammeter, moving iron, 500 A/1A, 0.6 VA
Product type

Ammeter

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

500 A

Nominal current - rounded value

500 A

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704525 Siemens 3NJ69004HK11 Ammeter 500 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704525 Siemens 3NJ69004HK11 Ammeter 500 A 1 pc(s)

Description

ASIsafe Basis Safety monitor 2 F-RO 2 enabling circuits IP20, with spring-type terminal removable terminals Safe output relay Response time maximum 40 ms Monitor type 2, Version 3 Can be used up to Category 4 (EN954-1) up to PL E (EN ISO 13849-1) up to SIL 3 (IEC 61508)

More interesting products

(*All information is plus legal VAT)