• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ69113FA00 Circuit breaker accessories 1 pc(s)

Image similar
Product type
Circuit breaker accessories
Number of pins
4
RoHS-compliant
Yes
Content
1 pc(s)
Depth
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,049.00 / piece)
€ 3,049.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact extension for size NH2, NH3, for 4-pole 3NJ6
Product type

Circuit breaker accessories

Number of pins

4

RoHS-compliant

Yes

Content

1 pc(s)

Depth

200 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735804 Siemens 3NJ69113FA00 Circuit breaker accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1735804 Siemens 3NJ69113FA00 Circuit breaker accessories 1 pc(s)

Description

Power contactor, AC-3 25 A, 11 kW / 400 V 24 V DC 4-pole, 2 NO + 2 NC Size S0 1 NO + 1 NC left-hand side DIN 50005 Spring-type terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT1526-8BB48-0PB1

More interesting products

(*All information is plus legal VAT)