• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ69202CB00 Auxiliary current switch Fuse size = 00 1 pc(s)

1/2
Image similar
Product type
Auxiliary current switch
Fuse size
00
RoHS-compliant
Yes
Content
1 pc(s)
Type of accessory/spare part
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Auxiliary switches, 1 NC contact, with cover for size NH00
Product type

Auxiliary current switch

Fuse size

00

RoHS-compliant

Yes

Content

1 pc(s)

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735810 Siemens 3NJ69202CB00 Auxiliary current switch Fuse size = 00 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1735810 Siemens 3NJ69202CB00 Auxiliary current switch Fuse size = 00 1 pc(s)

Description

bridge for stud term. M10 2 poles

More interesting products

(*All information is plus legal VAT)