• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ69203BD13 Current transformer 100 A 1 pc(s)

Image similar
Product type
Current transformer
Nominal current - rounded value
100 A
RoHS-compliant
Yes
Content
1 pc(s)
Nominal current
100 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current transformer, 100 A/1A, class 0.5 Calibrated, conduction opening 14 mm
Product type

Current transformer

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

100 A

Nominal current - rounded value

100 A

Other

14 mm

1

100 A

1.5 VA

1 A

FS 10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735814 Siemens 3NJ69203BD13 Current transformer 100 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1735814 Siemens 3NJ69203BD13 Current transformer 100 A 1 pc(s)

Description

Switch disconnector with fuses In-line design, pluggable BS B2, 4-pole Standard switching capacity S manual operation without auxiliary switch without current transformer without ammeter

More interesting products

(*All information is plus legal VAT)