• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ69203DE00 Current transformer rail Fuse size = 00 1 pc(s)

1/2
Image similar
Product type
Current transformer rail
Fuse size
00
RoHS-compliant
Yes
Content
1 pc(s)
Type of accessory/spare part
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current transformer rails for size NH00, for 1 current transformer
Product type

Current transformer rail

Fuse size

00

RoHS-compliant

Yes

Content

1 pc(s)

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1741135 Siemens 3NJ69203DE00 Current transformer rail Fuse size = 00 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1741135 Siemens 3NJ69203DE00 Current transformer rail Fuse size = 00 1 pc(s)

Description

accessory for Switch disconnector with fuses In-line design, plug-in, NH2, 3 connection terminals Double terminals for 4-pole devices 2 x 16-300 mm2 (1 set = 8 units) Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)