• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ69241BA00 Terminal Suitable for Fuse size 000 - 4 Fuse size = 00 1 pc(s)

1/2
Image similar
Product type
Terminal
Fuse size
00
Number of pins
4
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Simply clamp for size NH00, for 4-pole 3NJ6, 10-95 mm²
Product type

Terminal

Fuse size

00

Number of pins

4

RoHS-compliant

Yes

Content

1 pc(s)

Suitable for

Fuse size 000 - 4

Other

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1741146 Siemens 3NJ69241BA00 Terminal Suitable for Fuse size 000 - 4 Fuse size = 00 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1741146 Siemens 3NJ69241BA00 Terminal Suitable for Fuse size 000 - 4 Fuse size = 00 1 pc(s)

Description

SENTRON, Fuse switch disconnector 3NP1, 3-pole, NH000, 160 A, for 8US busbar system 40 mm, box terminal, Fuse monitoring: electronic EFM10, Cover level 32/70 mm

More interesting products

(*All information is plus legal VAT)