• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ69331DA01 Cover Suitable for Fuse size 000 - 4 1 pc(s)

1/2
Image similar
Product type
Cover
RoHS-compliant
Yes
Content
1 pc(s)
Suitable for
Fuse size 000 - 4
Type of accessory/spare part
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Terminal cover for size NH1, for 2- and 3-pole 3NJ6
Product type

Cover

RoHS-compliant

Yes

Content

1 pc(s)

Suitable for

Fuse size 000 - 4

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1741161 Siemens 3NJ69331DA01 Cover Suitable for Fuse size 000 - 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1741161 Siemens 3NJ69331DA01 Cover Suitable for Fuse size 000 - 4 1 pc(s)

Description

Reversing contactor assembly AC-3,22 kW/400 V,AC230V,50/60Hz 3-pole, Size S2 screw terminal electrical and mechanical Interlock 2 NO integrated

More interesting products

(*All information is plus legal VAT)