• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ69403BH11 Current transformer 300 A 1 pc(s)

Image similar
Product type
Current transformer
Nominal current - rounded value
300 A
RoHS-compliant
Yes
Content
1 pc(s)
Nominal current
300 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current transformer, 300 A/1A, class 1
Product type

Current transformer

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

300 A

Nominal current - rounded value

300 A

Other

1

300 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748636 Siemens 3NJ69403BH11 Current transformer 300 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748636 Siemens 3NJ69403BH11 Current transformer 300 A 1 pc(s)

Description

Load monitoring basis Current range 20 A / 40 °C Control voltage 24 V DC with mounted cover cap for semiconductor relay / contactor

More interesting products

(*All information is plus legal VAT)