• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ69403FB00 Fuse monitor Suitable for Fuse size 000 - 4 1 pc(s)

Image similar
Product type
Fuse monitor
RoHS-compliant
Yes
Content
1 pc(s)
Suitable for
Fuse size 000 - 4
Type of accessory/spare part
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • EFM10 for size NH2 and NH3, for AC networks
Product type

Fuse monitor

RoHS-compliant

Yes

Content

1 pc(s)

Suitable for

Fuse size 000 - 4

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1741192 Siemens 3NJ69403FB00 Fuse monitor Suitable for Fuse size 000 - 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1741192 Siemens 3NJ69403FB00 Fuse monitor Suitable for Fuse size 000 - 4 1 pc(s)

Description

Solid-state contactor 3-phase 3RF3 AC 53 / 5.4 A / 40 °C 48-480 V / 110-230 V AC Reversing circuit Instantaneous switching screw terminal

More interesting products

(*All information is plus legal VAT)