• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ69431DA00 Cover Suitable for Fuse size 000 - 4 1 pc(s)

1/2
Image similar
Product type
Cover
RoHS-compliant
Yes
Content
1 pc(s)
Suitable for
Fuse size 000 - 4
Type of accessory/spare part
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Terminal cover for size NH2, NH3, for 2- and 3-pole 3NJ6
Product type

Cover

RoHS-compliant

Yes

Content

1 pc(s)

Suitable for

Fuse size 000 - 4

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1741196 Siemens 3NJ69431DA00 Cover Suitable for Fuse size 000 - 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1741196 Siemens 3NJ69431DA00 Cover Suitable for Fuse size 000 - 4 1 pc(s)

Description

Solid-state contactor 3-phase 3RF2 AC 51 / 50 A / 40 °C 48-600 V / 110 V AC 3-phase controlled screw terminal Blocking voltage 1200 V

More interesting products

(*All information is plus legal VAT)