
Technical specifications
- Electrical connection type / for main circuit: Rail connection
- Type of connection: Flat connection
- Actuator type: Cover handle
- Tightening torque / for screw connection / minimum: 10 Nm
- Tightening torque / for screw terminals / maximum 12 Nm
- Design of the device: For assembly and installation on mounting plate
- Size of the isolating tab: 00 and 000
- Mounting type: Mounting plate
- Suitability for use / switch disconnectors: Yes
- Suitability for use / safety switch: Yes
- Suitability for use / maintenance/repair switch: Yes
- Mounting position: Horizontal/vertical
- Mechanical life (operations) / typical: 2000
- Position / actuator: Front
- Product equipment / locking: Yes
- Product property / sealable: Yes
- Product extension / auxiliary switch: Yes
- Product extension / optional / Lockability: Yes
- Product extension / optional / fuse monitoring: Yes
- Product expansion / optional / phase failure monitoring: Yes
- Product expansion / optional / surge protection monitoring: Yes
- Protection class IP: IP40
- Protection class IP / with closed switch / with cover or cable lug cover: IP40
- Protection class IP / with closed switch / without aperture or cable lug cover: IP30
- Protection class IP/open: IP20
- Surge voltage resistance: 8 kV
- Ambient temperature / during operation / minimum: -25 °C.
- Ambient temperature / during operation / maximum 55 °C.
- Power loss / maximum 17 W.
- Pollution level 3
- Insulation voltage 690 V.
- Connectable conductor cross-section / for main contacts / multi-wired / minimum: 2.5 mm²
- Connectable conductor cross-section / for main contacts / multi-wired / maximum: 95 mm²
- Connectable conductor cross-section / for main contacts / single-wire or multi-wire / minimum: 2.5 mm²
- Connectable conductor cross-section / for main contacts / single-wire or multi-wire / maximum: 95 mm²
- Type of connectable conductor cross-sections / of laminated conductors / maximum: 24 x 12 mm
- Type
Cover level 45 mm
- Product type
Switch disconnector fuse
- Fuse size
00
- Number of pins
1
- RoHS-compliant
Yes
- Dim
(W x H x D) 41.8 x 202 x 86.2 mm
- Content
1 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Nominal voltage
240 V AC
120 V DC
- Width
41.8 mm
- Height
202 mm
- Depth
86.2 mm
Other
160 A
1
80 kA
IP40
NH000, NH00
FALSE
Rail connection
FALSE
Cover grip
FALSE
TRUE
FALSE
FALSE
FALSE
240 V
FALSE
FALSE
Front side
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2262486 Siemens 3NP11311CA10 Switch disconnector fuse Fuse size = 00 160 A 240 V AC, 120 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2262486 Siemens 3NP11311CA10 Switch disconnector fuse Fuse size = 00 160 A 240 V AC, 120 V DC 1 pc(s)
Description
This text is machine translated.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































