
1/3
Image similar
Masking level 45 mm
Switch disconnector fuse
00
3
Yes
(W x H x D) 105.8 x 202 x 126.2 mm
1 pc(s)
160 A
160 A
690 V AC
105.8 mm
202 mm
126.2 mm
Other
160 A
3
80 kA
IP40
NH000, NH00
FALSE
Frame clamp
FALSE
Cover grip
FALSE
TRUE
TRUE
FALSE
FALSE
690 V
TRUE
FALSE
Front side
yes
Datasheet 1742351 Siemens 3NP11331CA22 Switch disconnector fuse Fuse size = 00 3-pin 160 A 690 V AC 1 pc(s)
User & Safety Instructions 1742351 Siemens 3NP11331CA22 Switch disconnector fuse Fuse size = 00 3-pin 160 A 690 V AC 1 pc(s)
The necessary accessories are required to use the article as described.