
Siemens 3NP11331JB21 Switch disconnector fuse with blown fuse indicator Suitable for Fuse size 000 - 4 3-pin 160 A 690 V
Product type
Switch disconnector fuse
Number of pins
3
Nominal current - rounded value
160 A
Type
Masking Level 32/70 mm
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 285.00 / piece)
€ 285.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP20, IP30, IP40
- Surge voltage resistance: 8 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Mechanical life: 2000
- Mounting type: Busbar
- Design of the electrical connection: frame clamp
- Power loss: 51 W
- Type
Masking Level 32/70 mm
- Product type
Switch disconnector fuse
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 105.8 x 215.1 x 211.5 mm
- Content
1 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Model
with blown fuse indicator
- Nominal voltage
690 V AC
- Suitable for
Fuse size 000 - 4
- Width
105.8 mm
- Height
215.1 mm
- Depth
211.5 mm
Other
160 A
3
80 kA
IP40
NH000, NH00
FALSE
Frame clamp
FALSE
Cover grip
FALSE
TRUE
FALSE
FALSE
TRUE
690 V
TRUE
FALSE
Front side
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702915 Siemens 3NP11331JB21 Switch disconnector fuse with blown fuse indicator Suitable for Fuse size 000 - 4 3-pin 160 A 690 V
User & Safety Instructions
User & Safety Instructions 1702915 Siemens 3NP11331JB21 Switch disconnector fuse with blown fuse indicator Suitable for Fuse size 000 - 4 3-pin 160 A 690 V
Description
SENTRON, Fuse switch disconnector 3NP1, 3-pole, NH1, 250 A, for Busbar system 8US 60 mm, flat terminal, Fuse monitoring: electronic EFM10, Cover level 32/70 mm
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































