
Technical specifications
- Protection class IP20, IP30, IP40
- Surge voltage resistance: 8 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Mechanical life: 1000
- Mounting type: Busbar
- Design of the electrical connection: frame clamp
- Power loss: 234 W
- Type
Masking Level 32/70 mm
- Product type
Switch disconnector fuse
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 249.4 x 306 x 242.3 mm
- Content
1 pc(s)
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Nominal voltage
690 V AC
- Width
249.4 mm
- Height
306 mm
- Depth
242.3 mm
Other
630 A
3
50 kA
IP40
NH2, NH3
FALSE
Frame clamp
FALSE
Cover grip
FALSE
TRUE
FALSE
FALSE
TRUE
690 V
TRUE
FALSE
Front side
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699240 Siemens 3NP11631JC21 Switch disconnector fuse 3-pin 630 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699240 Siemens 3NP11631JC21 Switch disconnector fuse 3-pin 630 A 690 V AC 1 pc(s)
Description
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































