• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NP19231CA10 Busbar touch protector Fuse size = 000 1 pc(s)

1/3
Image similar
Product type
Busbar touch protector
Fuse size
000
Type
Accessories for 3NP1 fuse switch disconnectors
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Reach-around protection for busbars
Type

Accessories for 3NP1 fuse switch disconnectors

Product type

Busbar touch protector

Fuse size

000

RoHS-compliant

Yes

Content

1 pc(s)

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1703662 Siemens 3NP19231CA10 Busbar touch protector Fuse size = 000 1 pc(s)

Datasheet 1703662 Siemens 3NP19231CA10 Busbar touch protector Fuse size = 000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1703662 Siemens 3NP19231CA10 Busbar touch protector Fuse size = 000 1 pc(s)

Description

Handle unit with EFM10, for Size NH00, accessory for fuse switch disconnector 3NP1 Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear. The large inspection window also ensures that the user can easily recognize the fuses installed. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)