• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NP19231GB50 Handle inset Suitable for Fuse size 000 - 4 Fuse size = 000 1 pc(s)

1/3
Image similar
Product type
Handle inset
Fuse size
000
Type
Accessories for 3NP1 fuse switch disconnectors
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Carrier with EFM25
Type

Accessories for 3NP1 fuse switch disconnectors

Product type

Handle inset

Fuse size

000

RoHS-compliant

Yes

Content

1 pc(s)

Suitable for

Fuse size 000 - 4

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742729 Siemens 3NP19231GB50 Handle inset Suitable for Fuse size 000 - 4 Fuse size = 000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1742729 Siemens 3NP19231GB50 Handle inset Suitable for Fuse size 000 - 4 Fuse size = 000 1 pc(s)

Description

Load feeder fuseless, Direct-on-line starting 400 V AC, Size S0 18...25 A 230 V AC Spring-type terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)

More interesting products

(*All information is plus legal VAT)