• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NP19531GB20 Handle inset 1 pc(s)

1/2
Image similar
Product type
Handle inset
Type
Accessories for 3NP1 fuse switch disconnectors
RoHS-compliant
Yes
Content
1 pc(s)
Type of accessory/spare part
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Carrier with EFM10
Type

Accessories for 3NP1 fuse switch disconnectors

Product type

Handle inset

RoHS-compliant

Yes

Content

1 pc(s)

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743672 Siemens 3NP19531GB20 Handle inset 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1743672 Siemens 3NP19531GB20 Handle inset 1 pc(s)

Description

Load feeder fuseless, Direct-on-line starting 400 V AC, Size S0 27.0...32.0 A 24 V DC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)

More interesting products

(*All information is plus legal VAT)