
Technical specifications
- IP00 protection
- Surge voltage resistance: 6 kV
- Ambient temperature: -25 °C - +55 °C
- Insulation voltage 690 V.
- Electrical connection type: Clamp bracket
- Mounting type: Mounting plate
- Power loss: 8 W
- Product type
Switch disconnector fuse
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 134 x 196 x 97.5 mm
- Content
1 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Nominal voltage
690 V AC
- Width
134 mm
- Height
196 mm
- Depth
97.5 mm
Other
160 A
3
IP00
NH000, NH00
FALSE
Clamp bracket
FALSE
Cover grip
FALSE
TRUE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Front side
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743680 Siemens 3NP50600CB00 Switch disconnector fuse 3-pin 160 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743680 Siemens 3NP50600CB00 Switch disconnector fuse 3-pin 160 A 690 V AC 1 pc(s)
Description
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































