• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NP52600CA00 Switch disconnector fuse 3-pin 250 A 690 V AC 1 pc(s)

Image similar
Product type
Switch disconnector fuse
Number of pins
3
Nominal current - rounded value
250 A
RoHS-compliant
Yes
Dim
(W x H x D) 207 x 300 x 176 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP00
  • Surge voltage resistance: 6 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 690 V
  • Design of the Electrical Connection: screw terminals.
  • Mounting type: Mounting Plate
  • Power loss: 8 W
Product type

Switch disconnector fuse

Number of pins

3

RoHS-compliant

Yes

Dim

(W x H x D) 207 x 300 x 176 mm

Content

1 pc(s)

Nominal current

250 A

Nominal current - rounded value

250 A

Nominal voltage

690 V AC

Width

207 mm

Height

300 mm

Depth

176 mm

Other

250 A

3

IP00

NH0, NH1

FALSE

Screw connection

FALSE

Cover grip

FALSE

TRUE

TRUE

FALSE

FALSE

690 V

FALSE

FALSE

Front side

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743698 Siemens 3NP52600CA00 Switch disconnector fuse 3-pin 250 A 690 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1743698 Siemens 3NP52600CA00 Switch disconnector fuse 3-pin 250 A 690 V AC 1 pc(s)

Description

SENTRON, Fuse switch disconnector 3NP5, 3-pole, NH2, 400 A, for assembly and installation on mounting plate, with High-speed closing, screw terminal, Fuse monitoring: through 3RV, Auxiliary switch at Switch disconnector: 1 NO+1 NC, Auxiliary switch at the Fuse monitoring: 1 NO+1 NC Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear. The large inspection window also ensures that the user can easily recognize the fuses installed. Key features of the Siemens 3NP fuse switch disconnectors: 1. Maximum flexibility thanks to modular design and universal accessories. 2. Suitable for floor mounting, standard mounting rail, and Siemens busbar system 8US 3. Electronic fuse monitoring function including line monitoring. 4. Five sizes from 100 A to 630 A up to degree of protection IP40. 5. Fast and safe conversion for cable feeder top / bottom. 6. Flexible switching instants of auxiliary switch (simultaneous or leading). 7. Locking and sealing option. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)