
Number
Total (€ 885.00 / piece)
€ 885.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP00
- Surge voltage resistance: 6 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 690 V
- Design of the electrical connection: Clamp
- Mounting type: Mounting Plate
- Power loss: 8 W
- Type
Auxiliary switch on the switch disconnectors: 1S+1Ö
- Product type
Switch disconnector fuse
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 207 x 300 x 176 mm
- Content
1 pc(s)
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Nominal voltage
690 V AC
- Width
207 mm
- Height
300 mm
- Depth
176 mm
Other
250 A
3
IP00
NH0, NH1
FALSE
Clamp bracket
FALSE
Cover grip
FALSE
TRUE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Front side
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704895 Siemens 3NP52600CB10 Switch disconnector fuse 3-pin 250 A 690 V AC 1 pc(s)
Datasheet 1704895 Siemens 3NP52600CB10 Switch disconnector fuse 3-pin 250 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704895 Siemens 3NP52600CB10 Switch disconnector fuse 3-pin 250 A 690 V AC 1 pc(s)
Description
SENTRON, Fuse switch disconnector 3NP5, 3-pole, NH3, 630 A, for assembly and installation on mounting plate, with High-speed closing, screw terminal Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear. The large inspection window also ensures that the user can easily recognize the fuses installed. Key features of the Siemens 3NP fuse switch disconnectors: 1. Maximum flexibility thanks to modular design and universal accessories. 2. Suitable for floor mounting, standard mounting rail, and Siemens busbar system 8US 3. Electronic fuse monitoring function including line monitoring. 4. Five sizes from 100 A to 630 A up to degree of protection IP40. 5. Fast and safe conversion for cable feeder top / bottom. 6. Flexible switching instants of auxiliary switch (simultaneous or leading). 7. Locking and sealing option. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































