• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NP54600CA00 Switch disconnector fuse Fuse size = 3 3-pin 630 A 690 V AC 1 pc(s)

Image similar
Product type
Switch disconnector fuse
Fuse size
3
Number of pins
3
Nominal current - rounded value
630 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,019.00 / piece)
€ 1,019.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP00
  • Surge voltage resistance: 6 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 690 V
  • Design of the Electrical Connection: screw terminals.
  • Mounting type: Mounting Plate
  • Power loss: 39 W
Product type

Switch disconnector fuse

Fuse size

3

Number of pins

3

RoHS-compliant

Yes

Dim

(W x H x D) 276 x 300 x 207 mm

Content

1 pc(s)

Nominal current

630 A

Nominal current - rounded value

630 A

Nominal voltage

690 V AC

Width

276 mm

Height

300 mm

Depth

207 mm

Other

630 A

3

IP00

NH2, NH3

FALSE

Screw connection

FALSE

Cover grip

FALSE

TRUE

TRUE

FALSE

FALSE

690 V

FALSE

FALSE

Front side

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704279 Siemens 3NP54600CA00 Switch disconnector fuse Fuse size = 3 3-pin 630 A 690 V AC 1 pc(s)

Datasheet 1704279 Siemens 3NP54600CA00 Switch disconnector fuse Fuse size = 3 3-pin 630 A 690 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704279 Siemens 3NP54600CA00 Switch disconnector fuse Fuse size = 3 3-pin 630 A 690 V AC 1 pc(s)

Description

LV HRC fuse element, NH2, In: 224 A, gG, Un AC: 500 V, Un DC: 440 V, Combined indicator, Insulated grip lugs LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for electronic installations, the LV HRC fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. Higher short-circuit currents and better current limitation can be achieved than with miniature circuit breakers. Key features of the LV HRC fuse system: 1. Combination alarms signal the tripping of a fuse by a clear color change from red to white. 2. Greater safety when replacing thanks to insulated grip lugs. 3. High selectivity at low cost. 4. Long-term and safe operation thanks to silver-plated contact blades. 5. Fuse links are available rated from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)