
Siemens 3NP54600EA86 Switch disconnector fuse Fuse size = 3 3-pin 630 A 690 V AC 1 pc(s)
Product type
Switch disconnector fuse
Fuse size
3
Number of pins
3
Nominal current - rounded value
630 A
Type
Auxiliary switch on the switch disconnectors: 1S+1Ö, auxiliary switch on the fuse monitoring: 1S+1Ö
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 1,595.00 / piece)
€ 1,595.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP00
- Surge voltage resistance: 6 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 690 V
- Design of the Electrical Connection: screw terminals.
- Mounting type: Mounting Plate
- Power loss: 39 W
- Type
Auxiliary switch on the switch disconnectors: 1S+1Ö, auxiliary switch on the fuse monitoring: 1S+1Ö
- Product type
Switch disconnector fuse
- Fuse size
3
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 276 x 300 x 207 mm
- Content
1 pc(s)
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Nominal voltage
690 V AC
- Width
276 mm
- Height
300 mm
- Depth
207 mm
Other
630 A
3
IP00
NH2, NH3
FALSE
Screw connection
FALSE
Cover grip
FALSE
TRUE
TRUE
FALSE
FALSE
690 V
TRUE
FALSE
Front side
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743889 Siemens 3NP54600EA86 Switch disconnector fuse Fuse size = 3 3-pin 630 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743889 Siemens 3NP54600EA86 Switch disconnector fuse Fuse size = 3 3-pin 630 A 690 V AC 1 pc(s)
Description
LV HRC fuse element, NH2, In: 250 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for electronic installations, the LV HRC fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. Higher short-circuit currents and better current limitation can be achieved than with miniature circuit breakers. Key features of the LV HRC fuse system: 1. Combination alarms signal the tripping of a fuse by a clear color change from red to white. 2. Greater safety when replacing thanks to insulated grip lugs. 3. High selectivity at low cost. 4. Long-term and safe operation thanks to silver-plated contact blades. 5. Fuse links are available rated from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































