• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW31500HG Torpedo fuse holder inset 15 A 600 V 1 pc(s)

Image similar
Product type
Torpedo fuse holder inset
Release characteristics
Delay, current limiter
Nominal current - rounded value
15 A
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse holder inset

Release characteristics

Delay, current limiter

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

15 A

Nominal current - rounded value

15 A

Nominal voltage

600 V

Documents & Downloads

Datasheet

Datasheet 3637812 Siemens 3NW31500HG Torpedo fuse holder inset 15 A 600 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3637812 Siemens 3NW31500HG Torpedo fuse holder inset 15 A 600 V 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.