
Number (Package size 4 pc(s))
Total (€ 52.50 / piece)
€ 209.99
incl. VAT
Only 1 Set(s) available
Technical specifications
- Number of pins: 3
- Size of the fuse link: Class CC
- Cutout depth: 65 mm
- Number of broad division units: 3
- Product type
Fuse holder
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(L x W x H) 65 x 54 x 85 mm
- Content
4 pc(s)
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
600 V AC
- Width
54 mm
- Height
85 mm
- Length
65 mm
- Depth
65 mm
IP20
- Mounting type
DIN rail
- Weight
158 g
600 V
DIN rail
FALSE
65 mm
3
3
IP20
FALSE
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742120 Siemens 3NW75330HG Fuse holder 30 A 600 V AC 4 pc(s)
User & Safety Instructions
User & Safety Instructions 1742120 Siemens 3NW75330HG Fuse holder 30 A 600 V AC 4 pc(s)
Description
Contactor relay, 2 NO + 2 NC 220 V AC 50 Hz Screw terminal size S00 Upright mounting position !!! Phased-out product !!! Successor is SIRIUS 3RH2 This 3RH1 auxiliary contact is being replaced by a device from the 3RH2 series. Simple, efficient and always up to date - SIRIUS modular system.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 211.44*
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































