
Technical specifications
- Number of pins: 3
- Size of the fuse link: Class CC
- Installation depth: 79 mm
- Number of broad division units: 1.5
- Type
For 8US busbar system 60 mm
- Product type
Fuse holder
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(L x W x H) 79 x 27 x 200 mm
- Content
1 pc(s)
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
600 V AC
- Width
27 mm
- Height
200 mm
- Length
79 mm
- Depth
79 mm
IP20
- Mounting type
Busbar
600 V
Busbar system
FALSE
79 mm
3
1.5
IP20
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702374 Siemens 3NW74310HG Fuse holder 30 A 600 V AC 1 pc(s)
Datasheet 1702374 Siemens 3NW74310HG Fuse holder 30 A 600 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702374 Siemens 3NW74310HG Fuse holder 30 A 600 V AC 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 111.44*
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































