• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW75130HG Fuse holder 12 pc(s)

1/2
Image similar
Product type
Fuse holder
Number of pins
1
RoHS-compliant
Yes
Content
12 pc(s)
Nominal voltage
600 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 17.08 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Fuse holder

Number of pins

1

RoHS-compliant

Yes

Content

12 pc(s)

600 V

DIN rail

FALSE

65 mm

1

1

IP20

FALSE

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2867505 Siemens 3NW75130HG Fuse holder 12 pc(s)

User & Safety Instructions

User & Safety Instructions 2867505 Siemens 3NW75130HG Fuse holder 12 pc(s)

More interesting products

(*All information is plus legal VAT)