
Number
Total (€ 845.00 / piece)
€ 845.00
incl. VAT
14-day return policy included
Highlights & Details
CONTACTOR, AC-3 5,5KW/400 V,
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Leads
- Type
3RA1973-2A
- Type
S12
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Terminal strip
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751352 Siemens 3RA1973-2A Leads Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751352 Siemens 3RA1973-2A Leads Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Contactor AC-3, 5.5 kW / 400 V, AC-1, 22 A, 400 V AC, 50 / 60 Hz, 4-pole, 2 NO + 2 NC, Size S00, spring-loaded connection technology !!! Phased-out product !!! Successor is SIRIUS 3RT2
































