
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S0
- Operating frequency: 50/60 Hz
- Motor voltage
400 V/50 - 60 Hz
- Product type
Feeder terminal
- Supply current
3.6 A
- Motor power at 400 V
1.5 kW
- Nominal voltage
690 V
- Type
Mounting type: on the adapter for screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA22201FB240AP0
- Nominal current
3.6 A
- Nominal current - rounded value
3.6 A
- Type
3RA2220-1FB24-0AP0
- Motor power at 230V / 400V
1.5 kW
- Dim
(W x H x D) 90 x 265 x 120 mm
- Width
90 mm
- Height
265 mm
- Depth
120 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
265 mm
120 mm
FALSE
1.5 kW
1
5 A
0
3.5-5 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
230-230 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC
Other
5 A
60 °C
150000
150000
65000
30000
Other
Class 2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744452 Siemens 3RA2220-1FB24-0AP0 3RA22201FB240AP0 Feeder terminal Motor power at 400 V 1.5 kW 690 V Nominal current 3.6 A
User & Safety Instructions
User & Safety Instructions 1744452 Siemens 3RA2220-1FB24-0AP0 3RA22201FB240AP0 Feeder terminal Motor power at 400 V 1.5 kW 690 V Nominal current 3.6 A



































