
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Module connector
- Type
3RA2711-0EE06
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Connector
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
22 mm
- Height
108 mm
- Depth
11 mm
- Dim
(W x H x D) 22 x 108 x 11 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751373 Siemens 3RA2711-0EE06 Module connector Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751373 Siemens 3RA2711-0EE06 Module connector Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NO + 1 NC, 230 V AC 50 / 60 Hz, 3-pole Size S0, Spring-type terminal upright mounting position

































