
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Module connector
- Type
3RA2711-0EE07
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Connector
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
22 mm
- Height
278 mm
- Depth
11 mm
- Dim
(W x H x D) 22 x 278 x 11 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1698910 Siemens 3RA2711-0EE07 Module connector Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1698910 Siemens 3RA2711-0EE07 Module connector Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S0 23.0...28.0 A 230 V AC Spring-type terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)

































