
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Cable
- Type
3RA2711-0EE11
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745885 Siemens 3RA2711-0EE11 Cable Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745885 Siemens 3RA2711-0EE11 Cable Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Coupling module for IO-Link / AS-i, Reversing start, spring-type terminal, Installation on contactors 3RT2


































