
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Module connector
- Type
3RA2711-0EE18
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
22 mm
- Height
148 mm
- Depth
11 mm
- Dim
(W x H x D) 22 x 148 x 11 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701506 Siemens 3RA2711-0EE18 Module connector Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701506 Siemens 3RA2711-0EE18 Module connector Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
circuit breaker 3VT1 standard breaking capacity Icu=25kA, 415V AC 4-pole, system protection overcurrent release TM, li In= 40A rated current ir= 40A overload protection iI= 160A, short-circ. prot. n conductor w/o protection w/o auxiliary trip unit w/o auxiliary/alarm switch with terminals f.front connect.
































