
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
TDR
- Type
3RA2812-1DW10
- Type
Multifunction
- Connection
Screw terminal
- Functions
Off-delay
- Min. operating voltage
24 V
- Max. operating voltage
240 V
- Operating voltage
24 - 240 V
- Time range (min.)
0.05 s
- Time range (max.)
100 s
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
1000 0000
- Durability
1000 00000
- Width
45 mm
- Height
38 mm
- Depth
74 mm
- Dim
(W x H x D) 45 x 38 x 74 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Electronic
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746545 Siemens 3RA28121DW10 3RA2812-1DW10 TDR Multifunction 1 pc(s) Time range: 0.05 - 100 s Piece
User & Safety Instructions
User & Safety Instructions 1746545 Siemens 3RA28121DW10 3RA2812-1DW10 TDR Multifunction 1 pc(s) Time range: 0.05 - 100 s Piece
Description
IPO terminals, Isolating terminal



































