
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
TDR
- Type
3RA2832-2DG10
- Type
Off-delay
- Connection
Spring-loaded connector
- Functions
Off-delay
- Operating voltage
24 V
- Time range (min.)
0.05 s
- Time range (max.)
100 s
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
1000 0000
- Durability
1000 00000
- Width
45 mm
- Height
38 mm
- Depth
74 mm
- Dim
(W x H x D) 45 x 38 x 74 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Electronic
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746560 Siemens 3RA28322DG10 3RA2832-2DG10 TDR Off-delay 24 V 1 pc(s) Time range: 0.05 - 100 s
User & Safety Instructions
User & Safety Instructions 1746560 Siemens 3RA28322DG10 3RA2832-2DG10 TDR Off-delay 24 V 1 pc(s) Time range: 0.05 - 100 s
Description
Switch disconnector 32 A, Size 1, 6-pole DC Front operating mechanism center Basic unit without handle Box terminal


































