• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2911-2GA00 Connector element 1 pc(s) (W x H x D) 45 x 43.8 x 97.5 mm Piece

1/4
Image similar
Product type
Connector element
Connection
Spring-loaded terminal
Packaging type
Piece
Type
3RA2911-2GA00
Type
S00
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Connector element

Type

3RA2911-2GA00

Type

S00

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Spring-loaded connector

Connection

Spring-loaded terminal

Depth

97.5 mm

Width

45 mm

Height

43.8 mm

Dim

(W x H x D) 45 x 43.8 x 97.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746562 Siemens 3RA2911-2GA00 Connector element 1 pc(s) (W x H x D) 45 x 43.8 x 97.5 mm Piece

User & Safety Instructions

User & Safety Instructions 1746562 Siemens 3RA2911-2GA00 Connector element 1 pc(s) (W x H x D) 45 x 43.8 x 97.5 mm Piece

Description

Link module Electrical and mechanical for 3RV2021 and 3RW3.2, 3RW402 Spring-type terminal

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)