• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2921-2GA00 Connector element 1 pc(s) (W x H x D) 109 x 57 x 45 mm

1/3
Image similar
Product type
Connector element
Connection
Spring-loaded terminal
Type
3RA2921-2GA00
Type
S0
Compatible with series
Siemens Sirius series
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection component electrically and mechanically for 3RV2021 and 3 RW3.2
  • 3RW402 spring-loaded connection
Product type

Connector element

Type

3RA2921-2GA00

Type

S0

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Connection

Spring-loaded terminal

Depth

45 mm

Width

109 mm

Height

57 mm

Dim

(W x H x D) 109 x 57 x 45 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746566 Siemens 3RA2921-2GA00 Connector element 1 pc(s) (W x H x D) 109 x 57 x 45 mm

User & Safety Instructions

User & Safety Instructions 1746566 Siemens 3RA2921-2GA00 Connector element 1 pc(s) (W x H x D) 109 x 57 x 45 mm

Description

power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NO + 1 NC, 48 V DC 3-pole, Size S0 screw terminal

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)