• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2942-1AA00 Top-hat rail adapter 1 pc(s)

1/2
Image similar
Product type
Top-hat rail adapter
Type
Size S3
Length
332.5 mm
Width
33.5 mm
Height
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Top-hat rail adapter size S3 for mechanical mounting of the contactor and can be snapped onto DIN rail or for screw fixing
Product type

Top-hat rail adapter

Type

Size S3

Length

332.5 mm

Width

33.5 mm

Height

70 mm

Dim

(L x W x H) 332.5 x 33.5 x 70 mm

Content

1 pc(s)

Type

3RA2942-1AA00

RoHS-compliant

Yes

Plastic

DIN rail (top hat rail) 35 mm

Straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704940 Siemens 3RA2942-1AA00 Top-hat rail adapter 1 pc(s)

Datasheet 1704940 Siemens 3RA2942-1AA00 Top-hat rail adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704940 Siemens 3RA2942-1AA00 Top-hat rail adapter 1 pc(s)

Description

circuit breaker 3VA5 UL frame 250 breaking capacity class M 35kA @ 480V 2-pole, line protection TM210, ftfm, In=250A overload protection ir=250A fixed short circuit protection iI=10 x In w/o connection 3VA5 molded-case circuit breaker for cable protection, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA UL sets new standards in terms of flexibility and the variety of modular accessories available. The 3VA UL molded-case circuit breakers also offer the perfect conditions for machine and switchgear manufacturers who export worldwide. Alongside the IEC standard, both the 3VA5 and 3VA6 range also meet the UL standard. All functions can therefore be implemented and used for systems worldwide. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection. 3. Depending on the size: 1-pole, 2-pole (3-pole enclosure design) and 3-pole versions. 4. Depending on size: Breaking capacity of 25 kA. 100 kA at 480 V for 3-pole breakers and 25 kA to 50 kA at 277 V for 1-pole breakers. 5. The series has a thermo-magnetic trip unit. 6. Modular and easy-to-fit internal accessories with wide range of functions. 7. Integrated accessories platform for all 3VA UL molded-case circuit breakers. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)