
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Power feed terminal
- Type
3RA2943-3L
- Type
S3
- No. of pins
1-pin
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Clamp
- Width
22.6 mm
- Height
74.9 mm
- Depth
45.2 mm
- Dim
(W x H x D) 22.6 x 74.9 x 45.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746719 Siemens 3RA2943-3L Power feed terminal Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746719 Siemens 3RA2943-3L Power feed terminal Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
RC element 127...240 V AC, 150...250 V DC Surge suppressor For mounting onto contactors Size S00 !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2916-1CD00
































